LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YONGYUTAI MMSZ3V0CW

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ3V0CW
LCSC Part #
C2922766
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
DatasheetYONGYUTAI MMSZ3V0CW
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω