JILN JL142R-50804GA1
| Manufacturer | JILNAsian Brands |
| MPN | JL142R-50804GA1 |
| LCSC Part # | C2922632 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLK 4POS 5.08mm TH R/A |
| Datasheet | JILN JL142R-50804GA1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | - | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | - | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1901 | $ 0.19 |
| 10+ | $ 0.1861 | $ 1.86 |
| 30+ | $ 0.1834 | $ 5.50 |
| 100+ | $ 0.1807 | $ 18.07 |
| 500+ | $ 0.1641 | $ 82.05 |
Standard Packaging110/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | - | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | - | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
C2922632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



