LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MST MST5633BTQ

Manufacturer
MSTAsian Brands
MPN
MST5633BTQ
LCSC Part #
C2922471
Packaging
TO-252-2
Customer #
Key Attributes
3.3V Positive Fixed TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMST MST5633BTQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMST
PackagingTO-252-2
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage60V
Output Current150mA
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Introduction

AI Translation

The MST56XXB series is a high input voltage (60V), low quiescent current, High PSRR linear regulator (LDO) able to provide 150mA load current. The LDO features very fast response against line voltage transient and load current transient, and ensures no overshoot voltage during the LDO start up and short circuit recovery. The device features integrated short-circuit and thermal shutdown protection. The device is available with fixed output voltages of 3.0V, 3.3V, 3.6V and 5.0V, and available in SOT23, TO252 and SOT89 packages.

Features

AI Translation
  • Low Quiescent Current: 2uA
  • High Input Voltage Rating: Up to 60V
  • Output Current: 150mA
  • High PSRR: 70dB at 1Khz
  • Dropout Voltage: 70mV@10mA 700mV@100mA
  • Fixed Output Voltages: 3.0V, 3.3V, 3.6V and 5.0V
  • High-accuracy Output Voltage: ±2%
  • Good Transient Response
  • Integrated Short-Circuit Protection
  • Integrated Thermal Protection

Applications

AI Translation
  • Battery-powered equipment
  • Smoke detector and sensor
  • Micro controller Applications
  • Home Appliance