LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MXIC MX25U1633FZUI

Manufacturer
MPN
MX25U1633FZUI
LCSC Part #
C2922331
Packaging
USON-8(2x3)
Customer #
Key Attributes
16M-BIT CMOS MXSMIO (SERIAL MULTII/O) FLASH MEMORY
DatasheetMXIC MX25U1633FZUI
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMXIC
PackagingUSON-8(2x3)
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection
Memory Size16Mbit
Voltage - Supply1.65V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency80MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)240ms@(32KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)4ms
Standby Supply Current-
InterfaceSPI

Features

AI Translation
  • 1.65V - 2V for Read, Erase and Program Operations
  • HOLD feature
  • High Voltage Operation (Applied Vhv at WP# pin)
  • Multi I/O Support - Single I/O, Dual I/O and Quad I/O
  • Program Suspend/Resume & Erase Suspend/Resume
  • Supports Serial Peripheral Interface -- Mode 0 and Mode 3
  • 16,777,216 x 1 bit structure or 8,388,608 x 2 bits (two I/O mode) structure or 4,194,304 x 4 bits (four I/O mode) structure
  • Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each
  • Any Block can be erased individually
  • Single Power Supply Operation - Operation Voltage: 1.65V - 2.0V for Read, Erase and Program Operations
  • Latch-up protected to 100mA from -1V to Vcc + 1V
  • High Performance
  • Fast read - 1 I/O: 80MHz with 8 dummy cycles - 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz - 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz
  • Fast program and erase time
  • 8/16/32/64 byte Wrap-Around Burst Read Mode
  • Support Performance Enhance Mode - XIP (execute-in-place)
  • Low Power Consumption
  • Minimum 100,000 erase/program cycles
  • 20 years data retention
  • Input Data Format - 1-byte Command code
  • Advanced Security Features - Block lock protection
  • The BP0 - BP3 status bit defines the size of the area to be software protection against program and erase instructions
  • Additional 8K bits secured OTP - Features unique identifier. - Factory locked identifiable and customer lockable
  • Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector or block
  • Automatically programs and verifies data at selected page by an internal algorithm that automatically times the program pulse widths (Any page to be programed should have page in the erased state first)
  • Status Register Feature
  • Command Reset
  • Program/Erase Suspend and Program/Erase Resume
  • Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
  • Support Serial Flash Discoverable Parameters (SFDP) mode
  • SCLK Input - Serial clock input
  • SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2 x I/O read mode and 4 x I/O read mode
  • SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2 x I/O read mode and 4 x I/O read mode
  • WP#/SIO2 - Hardware write protection or serial data Input/Output for 4 x I/O read mode
  • HOLD#/SIO3 - HOLD feature, to pause the device without deselecting the device or Serial input & Output for 4 x I/O read mode