Nidec S-2151
| Manufacturer | |
| MPN | S-2151 |
| LCSC Part # | C2921968 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100mA Through Hole DIP Switches RoHS |
| Datasheet | Nidec S-2151 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 50V | |
| Current Rating | 100mA | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 50V |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 50V | |
| Current Rating | 100mA | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 50V |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



