ST L7809ABV
| Manufacturer | |
| MPN | L7809ABV |
| LCSC Part # | C2921291 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Positive Voltage Regulator IC |
| Datasheet | ST L7809ABV |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5251 | $ 0.53 |
| 10+ | $ 0.4134 | $ 4.13 |
| 50+ | $ 0.3652 | $ 18.26 |
| 100+ | $ 0.3063 | $ 30.63 |
| 500+ | $ 0.2792 | $ 139.60 |
| 800+ | $ 0.2626 | $ 210.08 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
C2921291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L7809 | PUOLOP | TO-220 | 50 | $ 0.2517 | ||
| L7809 TO-220 | KTP | TO-220 | 720 | $0.1999 $0.2104 | ||
| CJ7809 | JSCJ | TO-220 | 75 | $ 0.3113 | ||
| LM7809T | HTC | TO-220-3L | 1 | $ 0.2267 | ||
| L7809CV-DG | ST | TO-220 | 2,498 | $ 1.2906 | ||
| L7809CV | ST | TO-220 | 42 | $ 1.2745 | ||
| L7809-TD | TDSEMIC | TO-220 | 1,000 | $ 0.1661 | ||
| L7809ABV-DG | ST | TO-220-3 | 0 | $ 1.2458 | ||
| L7809ACV | ST | TO-220 | 0 | $ 0.3731 | ||
| KIA7809AP-U/PK | KEC | TO-220-3 | 0 | $ 0.1956 | ||
| LM7809L-TA3-T | UTC | TO-220 | 0 | $ 0.2373 |



