Dersonic MZ05011C44A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | MZ05011C44A00 |
| LCSC Part # | C2921252 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5Ω TH |
| Description | 5Ω ±20% 4A ±5% Through Hole,P=5.08mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0376 | $ 0.38 |
100+ | $ 0.0299 | $ 2.99 |
300+ | $ 0.026 | $ 7.80 |
1,000+ | $ 0.0224 | $ 22.40 |
5,000+ | $ 0.0201 | $ 100.50 |
10,000+ | $ 0.0189 | $ 189.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$