cschip CSC7225
| Manufacturer | cschipAsian Brands |
| MPN | CSC7225 |
| LCSC Part # | C2920860 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 52kHz~72kHz 700V 4V~5.5V DIP-8 AC DC Converters, Offline Switchers |
| Datasheet | cschip CSC7225 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | cschip | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 4V~5.5V | |
| Topology | - | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | cschip | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| Topology | - | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSC7225 is a high performance current mode Pulse Width Modulated (PWM) switching power converter, which meets the Green Environmental standards. It is widely used in economical switching power supply, such as Set-top Box, DVD, printer and LCD display, etc. Available in DIP-8 Package.
Features
AI Translation
- Very low external component required.
- Built-in 700V BJT.
- Built-in self-powered, without auxilliary winding.
- Output power 24W in input voltage 85V~265Vac.
- Built-in OVP, OCP, OTP.
- Frequency shuttling for EMI.
- No-load Power Consumption < 0.3W and When VIN = 220VAC, Power Consumption < 0.2W.
Applications
AI Translation
- Power AC/DC adapters
- DVD/VCD/VCR power supply
- STB power supply
- Battery charger
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | cschip | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 4V~5.5V | |
| Topology | - | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | cschip | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 52kHz~72kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| Topology | - | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSC7225 is a high performance current mode Pulse Width Modulated (PWM) switching power converter, which meets the Green Environmental standards. It is widely used in economical switching power supply, such as Set-top Box, DVD, printer and LCD display, etc. Available in DIP-8 Package.
Features
AI Translation
- Very low external component required.
- Built-in 700V BJT.
- Built-in self-powered, without auxilliary winding.
- Output power 24W in input voltage 85V~265Vac.
- Built-in OVP, OCP, OTP.
- Frequency shuttling for EMI.
- No-load Power Consumption < 0.3W and When VIN = 220VAC, Power Consumption < 0.2W.
Applications
AI Translation
- Power AC/DC adapters
- DVD/VCD/VCR power supply
- STB power supply
- Battery charger
C2920860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



