STE HB2J563JQ1B0180145085EST
| Manufacturer | STEAsian Brands |
| MPN | HB2J563JQ1B0180145085EST |
| LCSC Part # | C2919995 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 56nF ±5% 630V TH |
| Datasheet | STE HB2J563JQ1B0180145085EST |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 56nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 430
430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1866 | $ 0.93 |
| 50+ | $ 0.1514 | $ 7.57 |
| 150+ | $ 0.1363 | $ 20.45 |
| 500+ | $ 0.1018 | $ 50.90 |
| 2,500+ | $ 0.0934 | $ 233.50 |
| 5,000+ | $ 0.0884 | $ 442.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 56nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HB3A563JQ1B0180145085EST | STE | Through Hole,P=15mm | 940 | $ 0.1826 | ||
| HB3A563JQ140180145085EST | STE | Through Hole,P=15mm | 0 | $ 0.1862 |



