LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Honor Elec RVT1J100M0605 product image
  • RVT1J100M0605 thumbnail 1
  • RVT1J100M0605 thumbnail 2
  • RVT1J100M0605 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RVT1J100M0605

Manufacturer
Honor ElecAsian Brands
MPN
RVT1J100M0605
LCSC Part #
C29199
Packaging
SMD,D6.3xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 63V SMD
DatasheetHonor Elec RVT1J100M0605
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.041$ 0.0390$ 0.78
200+$ 0.033$ 0.0314$ 6.28
1,000+$ 0.0259$ 0.0247$ 24.70
2,000+$ 0.0232$ 0.0221$ 44.20
10,000+$ 0.0209$ 0.0199$ 199.00
20,000+$ 0.0196$ 0.0187$ 374.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerHonor Elec
PackagingSMD,D6.3xL5.4mm
Tolerance±20%
Voltage Rating63V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter6.3mm