APAQ 160AR5K271M0609
| Manufacturer | APAQAsian Brands |
| MPN | 160AR5K271M0609 |
| LCSC Part # | C2919868 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 270uF ±20% 16V TH |
| Datasheet | APAQ 160AR5K271M0609 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 270
270 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1225 | $ 0.61 |
| 50+ | $ 0.1007 | $ 5.04 |
| 150+ | $ 0.0898 | $ 13.47 |
| 500+ | $ 0.0705 | $ 35.25 |
| 2,500+ | $ 0.064 | $ 160.00 |
| 5,000+ | $ 0.0607 | $ 303.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 160AR5K271M0609BT | APAQ | Through Hole,D6.3xL9mm | 55 | $ 0.1198 | ||
| 160AR5K271M0609C | APAQ | Through Hole,D6.3xL9mm | 1,110 | $ 0.12 | ||
| 160AREC271M0609 | APAQ | Through Hole,D6.3xL9mm | 340 | $ 0.1154 | ||
| 160AR5K271M0809CT | APAQ | Through Hole,D8xL9mm | 1,215 | $ 0.1199 | ||
| 160AR5K271M0809B | APAQ | Through Hole,D8xL9mm | 330 | $ 0.1253 | ||
| 160AR5K271M0609G13 | APAQ | Through Hole,D6.3xL9mm | 0 | $ 0.1715 | ||
| 160AR5K271M0609B | APAQ | Through Hole,D6.3xL9mm | 0 | $ 0.1676 | ||
| 160AR5K271M0809G13T | APAQ | Through Hole,D8xL9mm | 0 | $ 0.1071 | ||
| 160AR5K271M0809C | APAQ | Through Hole,D8xL9mm | 0 | $ 0.1037 | ||
| 160AR5K271M0809BT | APAQ | Through Hole,D8xL9mm | 0 | $ 0.1071 |



