SHM DCF103Z56Y5VQ6JK7AB
| Manufacturer | SHMAsian Brands |
| MPN | DCF103Z56Y5VQ6JK7AB |
| LCSC Part # | C2919095 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 10nF -20%~+80% 400V 250V TH |
| Datasheet | SHM DCF103Z56Y5VQ6JK7AB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Tolerance | -20%~+80% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V;250V | |
| safety certification | CQC;UL;VDE;KC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V;250V | |
| safety certification | CQC;UL;VDE;KC |
Help & FeedbackShow similar products (0) >
In-Stock: 520
520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2556 | $ 1.28 |
| 50+ | $ 0.2077 | $ 10.39 |
| 150+ | $ 0.1872 | $ 28.08 |
| 500+ | $ 0.1384 | $ 69.20 |
| 2,500+ | $ 0.127 | $ 317.50 |
| 5,000+ | $ 0.1202 | $ 601.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Tolerance | -20%~+80% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V;250V | |
| safety certification | CQC;UL;VDE;KC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V;250V | |
| safety certification | CQC;UL;VDE;KC |
Help & FeedbackShow similar products (0) >
C2919095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCF103M56Y5UQ6JK7A0 | SHM | Through Hole,P=7.5mm | 500 | $ 0.2466 | ||
| DCF103M56Y5VQ6UL7A0 | SHM | Through Hole,P=7.5mm | 400 | $ 0.2579 | ||
| DCF103M56Y5UQ66L7A0 | SHM | Through Hole,P=7.5mm | 0 | $ 0.225 | ||
| DCF103M56Y5VQ68L7A0 | SHM | Through Hole,P=7.5mm | 0 | $ 0.2119 |




