SAMWHA CS3216X7R106K160NRI
| Manufacturer | |
| MPN | CS3216X7R106K160NRI |
| LCSC Part # | C2918494 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 16V X7R 1206 |
| Datasheet | SAMWHA CS3216X7R106K160NRI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0339 | $ 0.68 |
| 200+ | $ 0.0268 | $ 5.36 |
| 600+ | $ 0.0229 | $ 13.74 |
| 2,000+ | $ 0.0202 | $ 40.40 |
| 10,000+ | $ 0.0182 | $ 182.00 |
| 20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C2918494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31B106KOHNNNF | Samsung Electro-Mechanics | 1206 | 426,100 | $ 0.1524 | ||
| CL31B106KOHNNNE | Samsung Electro-Mechanics | 1206 | 159,510 | $ 0.2335 | ||
| 1206B106K160NT | FH | 1206 | 62,170 | $0.3144 $0.3175 | ||
| GRM31CR71C106KA12L | muRata | 1206 | 38,090 | $ 0.349 | ||
| C3216X7R1C106KT000N | TDK | 1206 | 21,820 | $ 0.2558 | ||
| GCM31CR71C106KA64L | muRata | 1206 | 12,475 | $ 0.2538 | ||
| MCASE31LAB7106KTNA01 | Taiyo Yuden | 1206 | 5,810 | $ 0.3277 | ||
| CL31B106KOHNFNE | Samsung Electro-Mechanics | 1206 | 5,510 | $ 0.2534 | ||
| CL31B106KOHVPNE | Samsung Electro-Mechanics | 1206 | 4,400 | $ 0.3543 | ||
| C1206C106K4RACTU | KEMET | 1206 | 4,095 | $ 0.2166 | ||
| CGA5L1X7R1C106KT0Y0N | TDK | 1206 | 3,245 | $ 0.27 | ||
| EMK316AB7106KLHT | Taiyo Yuden | 1206 | 1,680 | $ 0.2557 | ||
| GCJ31CR71C106KA15L | muRata | 1206 | 1,050 | $ 0.4478 | ||
| C1206C106K4RACAUTO | KEMET | 1206 | 20 | $ 0.1384 | ||
| 1206YC106KAT2A | Kyocera AVX | 1206 | 0 | $ 0.1367 | ||
| CL31B106MOHNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0824 | ||
| EMK316B7106KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0501 | ||
| TCC1206X7R106K160HT | CCTC | 1206 | 0 | $ 0.0343 | ||
| CGA1206X7R106K160NT | HRE | 1206 | 0 | $ 0.0872 | ||
| CC1206KKX7R7BB106 | YAGEO | 1206 | 0 | $ 0.105 |



