SAMWHA CS3225X5R226K250NRL
| Manufacturer | |
| Mfr. Part # | CS3225X5R226K250NRL |
| LCSC Part # | C2918488 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 1210 |
| Description | 22uF ±10% 25V Ceramic Capacitor X5R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
14,760
14,760
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0792 | $ 0.79 |
100+ | $ 0.0637 | $ 6.37 |
300+ | $ 0.0559 | $ 16.77 |
1,000+ | $ 0.0469 | $ 46.90 |
5,000+ | $ 0.0422 | $ 211.00 |
10,000+ | $ 0.0399 | $ 399.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$