LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVT1E221M0607 product image
  • RVT1E221M0607 thumbnail 1
  • RVT1E221M0607 thumbnail 2
  • RVT1E221M0607 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT1E221M0607

Manufacturer
ROQANGAsian Brands
MPN
RVT1E221M0607
LCSC Part #
C2918361
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 25V SMD
DatasheetROQANG RVT1E221M0607
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 336,420
336,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0344$ 0.69
200+$ 0.0282$ 5.64
1,000+$ 0.0215$ 21.50
2,000+$ 0.0194$ 38.80
10,000+$ 0.0186$ 186.00
20,000+$ 0.018$ 360.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D6.3xL7.7mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current150mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7.7mm
Diameter6.3mm

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design