Nantong Jianghai Capacitor PCR1JPF560MCACLL50WP
| Manufacturer | Nantong Jianghai CapacitorAsian Brands |
| MPN | PCR1JPF560MCACLL50WP |
| LCSC Part # | C2918345 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | 56uF 63V ±20% Through Hole,D10xL12.5mm Aluminum - Polymer Capacitors |
| Datasheet | Nantong Jianghai Capacitor PCR1JPF560MCACLL50WP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D10xL12.5mm | |
| Lifetime | - | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D10xL12.5mm | |
| Lifetime | - | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4319 | $ 0.43 |
| 10+ | $ 0.4211 | $ 4.21 |
| 30+ | $ 0.4149 | $ 12.45 |
| 100+ | $ 0.4073 | $ 40.73 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D10xL12.5mm | |
| Lifetime | - | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D10xL12.5mm | |
| Lifetime | - | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



