FANGCHENG LCM7060-701
| Manufacturer | FANGCHENGAsian Brands |
| MPN | LCM7060-701 |
| LCSC Part # | C2917167 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 700Ω SMD |
| Datasheet | FANGCHENG LCM7060-701 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Current Rating | 4A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Chip-type common mode filter for high-current applications. Common mode impedance exceeding 300 to 1000Ω at 100MHz for significant noise suppression.
- Handles the highest rated current (up to 10A) among chip-type common mode filters.
- Compact and lightweight choke design with optimized height and dimensions, suitable for miniaturization in portable devices requiring reduced size and weight.
- Lead-free product with support for lead-free soldering.
- Contains no regulated substances scheduled for inclusion under RoHS.
Features
AI Translation
- Large size and high current capability
- High impedance and excellent frequency characteristics
- Self-electromagnetic shielding
- Low magnetic flux leakage
Applications
AI Translation
- Power line noise suppression for any electronic device.
- Adapter/battery line noise suppression for relatively large electronic devices (e.g., laptops, standalone word processors).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Current Rating | 4A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Chip-type common mode filter for high-current applications. Common mode impedance exceeding 300 to 1000Ω at 100MHz for significant noise suppression.
- Handles the highest rated current (up to 10A) among chip-type common mode filters.
- Compact and lightweight choke design with optimized height and dimensions, suitable for miniaturization in portable devices requiring reduced size and weight.
- Lead-free product with support for lead-free soldering.
- Contains no regulated substances scheduled for inclusion under RoHS.
Features
AI Translation
- Large size and high current capability
- High impedance and excellent frequency characteristics
- Self-electromagnetic shielding
- Low magnetic flux leakage
Applications
AI Translation
- Power line noise suppression for any electronic device.
- Adapter/battery line noise suppression for relatively large electronic devices (e.g., laptops, standalone word processors).
C2917167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



