Infineon 2ED020I12-F2
| Manufacturer | |
| MPN | 2ED020I12-F2 |
| LCSC Part # | C2916131 |
| Packaging | DSO-36 |
| Customer # | |
| Key Attributes | Half-Bridge 2 MOSFET、IGBT 30ns 50ns 2A DSO-36 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | DSO-36 | |
| Driven Configuration | Half-Bridge | |
| Features | Saturation fault detection;Miller clamp protection | |
| Number of Lines | 2 | |
| Peak Output Current(Source) | 2A | |
| Propagation Delay tpHL | 170ns | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 3.5V~5.5V | |
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Propagation Delay tpLH | 165ns | |
| Current - Output Low(IOL) | 2A | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 1200V | |
| Quiescent Current | 7mA | |
| Input Logic Level - Low | 0V~1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-channel isolated IGBT driver
- For 600V/1200V IGBTs
- 2A rail-to-rail output
- Vcesat detection active Miller clamp
- Coreless
In-Stock: 153
153 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5554 | $ 6.56 |
| 10+ | $ 5.6954 | $ 56.95 |
| 30+ | $ 5.1697 | $ 155.09 |
| 100+ | $ 4.73 | $ 473.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | DSO-36 | |
| Driven Configuration | Half-Bridge | |
| Features | Saturation fault detection;Miller clamp protection | |
| Number of Lines | 2 | |
| Peak Output Current(Source) | 2A | |
| Propagation Delay tpHL | 170ns | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 3.5V~5.5V | |
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Propagation Delay tpLH | 165ns | |
| Current - Output Low(IOL) | 2A | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 1200V | |
| Quiescent Current | 7mA | |
| Input Logic Level - Low | 0V~1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-channel isolated IGBT driver
- For 600V/1200V IGBTs
- 2A rail-to-rail output
- Vcesat detection active Miller clamp
- Coreless
C2916131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



