HDGC 1.0K-DX-23PWB
| Manufacturer | HDGCAsian Brands |
| MPN | 1.0K-DX-23PWB |
| LCSC Part # | C2915452 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 23POS 1mm BOTTOM CNT SMD R/A |
| Datasheet | HDGC 1.0K-DX-23PWB |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 0~4A
- Rated Voltage: 50V
- Withstanding Voltage: 200V
- Contact Resistance: 20mΩ
- Insulation Resistance: 500MΩ
- Operating Temperature: -20°C ~ +85°C
- Housing (Material): LCP Natural Color UL94V-0
- Actuator (Material): LCP Black, UL94V-0
- Contact (Material): Phosphor Bronze, Tin-plated/Gold-plated
- Solder Tab (Material): Brass, Tin-plated/Gold-plated
- Compatible with Flat Flexible Cable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 0~4A
- Rated Voltage: 50V
- Withstanding Voltage: 200V
- Contact Resistance: 20mΩ
- Insulation Resistance: 500MΩ
- Operating Temperature: -20°C ~ +85°C
- Housing (Material): LCP Natural Color UL94V-0
- Actuator (Material): LCP Black, UL94V-0
- Contact (Material): Phosphor Bronze, Tin-plated/Gold-plated
- Solder Tab (Material): Brass, Tin-plated/Gold-plated
- Compatible with Flat Flexible Cable
C2915452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



