LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XFCN MH254V-11-08-0764-H19

Manufacturer
XFCNAsian Brands
MPN
MH254V-11-08-0764-H19
LCSC Part #
C2915255
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 8POS 2.54mm SINGLE ROW TH
DatasheetXFCN MH254V-11-08-0764-H19
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsRound Pin
Current Rating3A
Insulation Height1.9mm
Length of Mating Pin3mm
Number of PINs8P
Operating Temperature-40℃~+105℃
Length of End Connection Pin2.74mm
ColorBlack
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.