PANASONIC EVQPT9A15
| Manufacturer | |
| MPN | EVQPT9A15 |
| LCSC Part # | C2915180 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N SMD |
| Datasheet | PANASONIC EVQPT9A15 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 15V | |
| Switching Life | 2,000,000 Cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.9mm | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 15V | |
| Switching Life | 2,000,000 Cycles | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 4.9mm | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 15V | |
| Switching Life | 2,000,000 Cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.9mm | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 15V | |
| Switching Life | 2,000,000 Cycles | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 4.9mm | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
C2915180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



