LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ESPRESSIF ESP32-S3FN8

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S3FN8
LCSC Part #
C2913196
Packaging
QFN-56-EP(7x7)
Customer #
Key Attributes
Xtensa 32-bit Lx7 dual-core microprocessor, 2.4 GHz Wi-Fi and Bluetooth 5
DatasheetESPRESSIF ESP32-S3FN8
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerESPRESSIF
PackagingQFN-56-EP(7x7)
ADC (Bit)12bit
CPU CoreXtensa LX7
Program Storage Size8MB
Core Size32 Bit
Operating Temperature-40℃~+85℃
Voltage - Supply-
FeaturesSoftware reset;Built-in general-purpose timer;Watchdog reset;Infrared remote control;Built-in temperature sensor;Touch function;True random number generator (TRNG);Storage encryption

Introduction

AI Translation

ESP32-S3 is a low-power MCU SoC with 2.4GHz Wi-Fi and Bluetooth LE wireless connectivity. The chip integrates a dual-core Xtensa 32-bit LX7 processor, ultra-low-power coprocessor, wireless baseband, RF module, and a variety of peripherals.

Features

AI Translation
  • Supports IEEE 802.11b/g/n Wi-Fi, 2.4GHz band, data rates up to 150 Mbps.
  • Supports Bluetooth 5 LE and Bluetooth Mesh with high-power mode; shares antenna with Wi-Fi.
  • Xtensa 32-bit LX7 dual-core processor, up to 240 MHz, with FPU.
  • Integrated 512 KB SRAM; supports external storage via SPI.
  • 45 programmable GPIOs with multiple digital interfaces: SPI, I2C, UART, USB OTG, camera interface, and LCD interface.
  • Dual 12-bit SAR ADCs, temperature sensor, and capacitive touch sensing.
  • Multiple power management modes; deep sleep current as low as 7 µA.
  • Integrated security features: secure boot, flash encryption, hardware crypto accelerators (AES, SHA, RSA).

Applications

AI Translation
  • Smart home devices
  • Healthcare devices
  • Industrial automation systems
  • Consumer electronics
  • Smart agriculture systems