SUNLIGHT SLR0524DBC1BD
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLR0524DBC1BD |
| LCSC Part # | C2913055 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 0.52" QUAD BLUE TH |
| Datasheet | SUNLIGHT SLR0524DBC1BD |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 4 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | 17.8mm | |
| Length | 50.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 125mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 4 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | 17.8mm | |
| Length | 50.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 125mcd |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 4 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | 17.8mm | |
| Length | 50.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 125mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 4 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | 17.8mm | |
| Length | 50.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 125mcd |
Help & FeedbackShow similar products (0) >
C2913055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



