LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUNLIGHT SLR0523DWC1BD

Manufacturer
SUNLIGHTAsian Brands
MPN
SLR0523DWC1BD
LCSC Part #
C2913052
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.52" TRPL WHITE TH
DatasheetSUNLIGHT SLR0523DWC1BD
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerSUNLIGHT
PackagingThrough Hole
Illumination ColorWhite
Pd - Power Dissipation-
Display Type7 Segment
Number of Characters3
LED PolarityCommon Cathode
Operating Temperature-20℃~+60℃
Height7mm
Digit/Alpha Size(inch)0.52
Width17.5mm
Length37.8mm
Forward Voltage Drop3V
Light Intensity125mcd