LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ALLEGRO CT426-HSN830MR

Manufacturer
MPN
CT426-HSN830MR
LCSC Part #
C29129395
Packaging
SOIC-8
Customer #
Key Attributes
3V~3.6V 30A 33.3mV/A SOIC-8 Current Sensors RoHS
DatasheetALLEGRO CT426-HSN830MR
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerALLEGRO
PackagingSOIC-8
Standby Current-
Voltage - Supply3V~3.6V
Current Range30A
Operating Temperature-40℃~+125℃
Band Width1MHz
Current Terminal Resistance1mΩ
FeaturesBidirectional detection;TMR technology;Power-on reset;Under-voltage lockout
Response Time (tr)300ns
Sensitivity33.3mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

The CT426 is a high-bandwidth, ultra-low-noise integrated contact current sensor utilizing XtremeSense TMR technology, delivering high-accuracy current measurement for a wide range of industrial, consumer, and automotive applications. The device supports eight current ranges; its integrated current-carrying conductor handles currents up to 65 A and produces a linear analog output voltage as the current measurement. The device achieves a total output error of less than ±1.0% full scale. It features an output response time of approximately 300 ns, a current consumption of approximately 6.0 mA, and immunity to common-mode magnetic fields. The CT426 incorporates a filtering function to reduce noise on the output pin. The CT426 is offered in an industry-standard 8-pin SOIC package that is green-compliant and RoHS-compliant.

Features

AI Translation
  • Integrated contact current sensing for mid-to-low current ranges: 0 to 20 A, 0 to 50 A, ±20 A, ±50 A, 0 to 30 A, 0 to 65 A, ±30 A, ±65 A
  • Integrated current-carrying conductor
  • Linear analog output voltage
  • Total output error ≤ ±1.0% full scale
  • 1 MHz bandwidth
  • Response time: ~300 ns
  • UL/IEC 62368-1 and UL1577 certified
  • Rated isolation voltage: 3.5 kVRMS
  • Basic isolation working voltage: 560 VRMS
  • Reinforced isolation working voltage: 280 VRMS
  • Low noise: 9.5 to 19.0 mARMS @ fBW = 100 kHz
  • Supply voltage: 3.0 to 3.6 V
  • Filter function to reduce output pin noise
  • Common-mode magnetic field rejection: -54 dB
  • AEC-Q100 Grade 1 compliant
  • 8-pin SOIC package

Applications

AI Translation
  • Solar/power inverters
  • UPS, SMPS, and telecom power supplies
  • Motor control
  • Power utility meters
  • Overcurrent fault protection