FUDAN MICRO FM24C256E-SO-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM24C256E-SO-T-G |
| LCSC Part # | C2912084 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 2-Wire Serial EEPROM |
| Description | 1.7V~5.5V 256Kbit 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2976 | $ 1.49 |
50+ | $ 0.231 | $ 11.55 |
150+ | $ 0.2024 | $ 30.36 |
500+ | $ 0.1668 | $ 83.40 |
2,500+ | $ 0.151 | $ 377.50 |
4,000+ | $ 0.1414 | $ 565.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$