LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HDGC 0.5K-AX-40PWBG

Manufacturer
HDGCAsian Brands
MPN
0.5K-AX-40PWBG
LCSC Part #
C2912000
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 40POS 0.5mm BOTTOM CNT SMD R/A
DatasheetHDGC 0.5K-AX-40PWBG
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts40P
Pitch0.5mm
Current Rating400mA
Voltage Rating (Max)50V
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Features

AI Translation
  • Rated Current: 0.4A
  • Rated Voltage: 50V
  • Withstanding Voltage: 200V
  • Contact Resistance: <20mΩ
  • Insulation Resistance: 500MΩ
  • Operating Temperature: -20°C ~ +85°C
  • Housing (Material): LCP, UL94V-0
  • Latch (Material): LCP, UL94V-0
  • Spring Contact (Material): Phosphor Bronze, Tin-plated/Gold-plated
  • Solder Tab (Material): Phosphor Bronze, Tin-plated/Gold-plated

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.