YIYUAN YTS-C005-1C
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS-C005-1C |
| LCSC Part # | C2910735 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet | YIYUAN YTS-C005-1C |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0334$ 0.0167 | $ 0.33 |
| 200+ | $ 0.0262$ 0.0131 | $ 2.62 |
| 600+ | $ 0.0221$ 0.0111 | $ 6.66 |
| 4,000+ | $ 0.0197$ 0.0099 | $ 39.60 |
| 8,000+ | $ 0.0176$ 0.0088 | $ 70.40 |
| 20,000+ | $ 0.0165$ 0.0083 | $ 166.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 2mm |
Help & FeedbackShow similar products (0) >
C2910735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YTS1H0051DMG00 | YIYUAN | SMD-4P,5.2x5.2mm | 3,130 | $0.0210 $0.0419 | ||
| YTS-C005P-2C | YIYUAN | SMD,5.2x5.2mm | 0 | $ 0.0295 |



