LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ ESDBVD5V0F1

Manufacturer
JSCJAsian Brands
MPN
ESDBVD5V0F1
LCSC Part #
C2910444
Packaging
WBFBP-02C
Customer #
Key Attributes
ESD DIODE 5VWM 13VC WBFBP-02C
DatasheetJSCJ ESDBVD5V0F1
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingWBFBP-02C
Clamping Voltage13V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)52W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown10V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Features

AI Translation
  • Bi-directional ESD protection of one line
  • Low capacitance: 3pF(Typ.)
  • Low reverse stand−off voltage: 5V
  • Low reverse clamping voltage
  • Low leakage current
  • Excellent package: 1.0mm × 0.6mm × 0.5mm
  • Fast response time
  • JESD22-A114-B ESD Rating of class 3B per human body model
  • IEC 61000-4-2 Level 4 ESD protection

Applications

AI Translation
  • Computers and peripherals
  • High speed data lines
  • Audio and video equipment
  • Cellular handsets and accessories
  • Subscriber identity module(SIM) card protection
  • Portable electronics
  • FireWire
  • Other electronics equipments communication systems