JSCJ 3DD13003N3
| Manufacturer | JSCJAsian Brands |
| MPN | 3DD13003N3 |
| LCSC Part # | C2910295 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 1.5A TO-126 |
| Datasheet | JSCJ 3DD13003N3 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power switching applications
- Good high temperature
- Low saturation voltage
- High speed switching
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0544 | $ 0.27 |
| 50+ | $ 0.0531 | $ 2.66 |
| 150+ | $ 0.0523 | $ 7.85 |
| 500+ | $ 0.0515 | $ 25.75 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power switching applications
- Good high temperature
- Low saturation voltage
- High speed switching
C2910295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3DD13005HD56 | JSCJ | TO-126 | 150 | $ 0.2021 | ||
| 3DD13003(RANGE:25-30) | JSCJ | TO-126 | 0 | $ 0.1116 |



