VISHAY IRFPE40PBF
| Manufacturer | |
| MPN | IRFPE40PBF |
| LCSC Part # | C2909776 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | N-Channel, Current:3.4A, Voltage:800V |
| Datasheet | VISHAY IRFPE40PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 1.9nF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 5.4A | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 130nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 1.9nF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.4A | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 130nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Introduction
The third-generation power MOSFETs offer designers the best combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. For commercial-industrial applications with higher power requirements where TO-220AB devices cannot be used, the TO-247AC package is the preferred choice. The TO-247AC is similar to the earlier TO-218 package but superior, as it features an isolated mounting hole. It also provides greater creepage distance between leads to meet the requirements of most safety specifications.
Features
- Dynamic dv/dt rating
- Repetitive avalanche rating
- Central isolated mounting hole
- Fast switching
- Easy to parallel
- Simple drive requirements
Applications
- Load/power switch
- Interface and logic switch
- Battery management for ultra-compact portable electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 1.9nF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 5.4A | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 130nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 1.9nF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.4A | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 130nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Introduction
The third-generation power MOSFETs offer designers the best combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. For commercial-industrial applications with higher power requirements where TO-220AB devices cannot be used, the TO-247AC package is the preferred choice. The TO-247AC is similar to the earlier TO-218 package but superior, as it features an isolated mounting hole. It also provides greater creepage distance between leads to meet the requirements of most safety specifications.
Features
- Dynamic dv/dt rating
- Repetitive avalanche rating
- Central isolated mounting hole
- Fast switching
- Easy to parallel
- Simple drive requirements
Applications
- Load/power switch
- Interface and logic switch
- Battery management for ultra-compact portable electronics
C2909776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



