NXP LPC4078FBD144,551
| Manufacturer | |
| MPN | LPC4078FBD144,551 |
| LCSC Part # | C2909612 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M4 MCU |
| Datasheet | NXP LPC4078FBD144,551 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | 3.9375KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | 3.9375KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Introduction
The LPC408x/7x is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3 - stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single - cycle digital signal processing and SIMD instructions. A hardware floating - point processor is integrated in the core for several versions of the part. The LPC408x/7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC408x/7x is targeted to operate at up to 120 MHz CPU frequency. The peripheral complement of the LPC408x/7x includes up to 512 kB of flash program memory, up to 96 kB of SRAM data memory, up to 4032 byte of EEPROM data memory, External Memory controller (EMC), LCD, Ethernet, USB Device/Host/OTG, an SPI Flash Interface (SPIFI), a General Purpose DMA controller, five UARTs, three SSP controllers, three I²C - bus interfaces, a Quadrature Encoder Interface, four general purpose timers, two general purpose PWMs with six outputs each and one motor control PWM, an ultra - low power RTC with separate battery supply and event recorder, a windowed watchdog timer, a CRC calculation engine and up to 165 general purpose I/O pins. The analog peripherals include one eight - channel 12 - bit ADC, two analog comparators, and a DAC. The pinout of LPC408x/7x is intended to allow pin function compatibility with the LPC24xx/23xx as well as the LPC178x/7x families.
Features
- Functional replacement for LPC23xx/24xx and LPC178x/7x family devices.
- ARM Cortex - M4 core:
- ARM Cortex - M4 processor, running at frequencies of up to 120 MHz.
- ARM Cortex - M4 built - in Memory Protection Unit (MPU) supporting eight regions.
- ARM Cortex - M4 built - in Nested Vectored Interrupt Controller (NVIC).
- Hardware floating - point unit (not all versions).
- Non - maskable Interrupt (NMI) input.
- JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watch points.
- System tick timer.
- Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA. A single level of write buffering allows the CPU to continue without waiting for completion of APB writes if the APB was not already busy.
- Memory:
- 512 kB on - chip flash program memory with In - System Programming (ISP) and In - Application Programming (IAP) capabilities. The combination of an enhanced flash memory accelerator and location of the flash memory on the CPU local code/data bus provides high code performance from flash.
- LCD controller, supporting both Super - Twisted Nematic (STN) and Thin - Film Transistors (TFT) displays.
- Selectable display resolution (up to 1024×768 pixels).
- External Memory Controller (EMC) provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM.
- Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayer matrix that can be used with the SSP, I2S, UART, CRC engine, Analog - to - Digital and Digital - to - Analog converter peripherals, timer match signals, GPIO, and for memory - to - memory transfers.
- Serial interfaces:
- Quad SPI Flash Interface (SPIFI) with four lanes and up to 40 MB per second.
- Ethernet MAC with MII/RMII interface and associated DMA controller. These functions reside on an independent AHB.
- USB 2.0 full - speed dual port device/host/OTG controller with on - chip PHY and associated DMA controller.
- Five UARTs with fractional baud rate generation, internal FIFO, DMA support, and RS - 485/EIA - 485 support. One UART (UART1) has full modem control I/O, and one UART (USART4) supports IrDA, synchronous mode, and a smart card mode conforming to ISO7816 - 3.
- Three SSP controllers with FIFO and multi - protocol capabilities. The SSP interfaces can be used with the GPDMA controller.
- Three enhanced I²C - bus interfaces, one with a true open - drain output supporting the full I²C - bus specification and Fast - mode Plus with data rates of 1 Mbit/s, two with standard port pins. Enhancements include multiple address recognition and monitor mode.
- I2S (Inter - IC Sound) interface for digital audio input or output. It can be used with the GPDMA.
- CAN controller with two channels.
- Digital peripherals:
- SD/MMC memory card interface.
- Up to 165 General Purpose I/O (GPIO) pins depending on the packaging, with configurable pull - up/down resistors, open - drain mode, and repeater mode. All GPIOs are located on an AHB bus for fast access and support Cortex - M4 bit - banding. GPIOs can be accessed by the General Purpose DMA Controller. Any pin of ports 0 and 2 can be used to generate an interrupt.
- Two external interrupt inputs configurable as edge/level sensitive. All pins on port 0 and port 2 can be used as edge sensitive interrupt sources.
- Four general purpose timers/counters, with a total of eight capture inputs and ten compare outputs. Each timer block has an external count input. Specific timer events can be selected to generate DMA requests.
- Quadrature encoder interface that can monitor one
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | 3.9375KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | 3.9375KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Introduction
The LPC408x/7x is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3 - stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single - cycle digital signal processing and SIMD instructions. A hardware floating - point processor is integrated in the core for several versions of the part. The LPC408x/7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC408x/7x is targeted to operate at up to 120 MHz CPU frequency. The peripheral complement of the LPC408x/7x includes up to 512 kB of flash program memory, up to 96 kB of SRAM data memory, up to 4032 byte of EEPROM data memory, External Memory controller (EMC), LCD, Ethernet, USB Device/Host/OTG, an SPI Flash Interface (SPIFI), a General Purpose DMA controller, five UARTs, three SSP controllers, three I²C - bus interfaces, a Quadrature Encoder Interface, four general purpose timers, two general purpose PWMs with six outputs each and one motor control PWM, an ultra - low power RTC with separate battery supply and event recorder, a windowed watchdog timer, a CRC calculation engine and up to 165 general purpose I/O pins. The analog peripherals include one eight - channel 12 - bit ADC, two analog comparators, and a DAC. The pinout of LPC408x/7x is intended to allow pin function compatibility with the LPC24xx/23xx as well as the LPC178x/7x families.
Features
- Functional replacement for LPC23xx/24xx and LPC178x/7x family devices.
- ARM Cortex - M4 core:
- ARM Cortex - M4 processor, running at frequencies of up to 120 MHz.
- ARM Cortex - M4 built - in Memory Protection Unit (MPU) supporting eight regions.
- ARM Cortex - M4 built - in Nested Vectored Interrupt Controller (NVIC).
- Hardware floating - point unit (not all versions).
- Non - maskable Interrupt (NMI) input.
- JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watch points.
- System tick timer.
- Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA. A single level of write buffering allows the CPU to continue without waiting for completion of APB writes if the APB was not already busy.
- Memory:
- 512 kB on - chip flash program memory with In - System Programming (ISP) and In - Application Programming (IAP) capabilities. The combination of an enhanced flash memory accelerator and location of the flash memory on the CPU local code/data bus provides high code performance from flash.
- LCD controller, supporting both Super - Twisted Nematic (STN) and Thin - Film Transistors (TFT) displays.
- Selectable display resolution (up to 1024×768 pixels).
- External Memory Controller (EMC) provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM.
- Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayer matrix that can be used with the SSP, I2S, UART, CRC engine, Analog - to - Digital and Digital - to - Analog converter peripherals, timer match signals, GPIO, and for memory - to - memory transfers.
- Serial interfaces:
- Quad SPI Flash Interface (SPIFI) with four lanes and up to 40 MB per second.
- Ethernet MAC with MII/RMII interface and associated DMA controller. These functions reside on an independent AHB.
- USB 2.0 full - speed dual port device/host/OTG controller with on - chip PHY and associated DMA controller.
- Five UARTs with fractional baud rate generation, internal FIFO, DMA support, and RS - 485/EIA - 485 support. One UART (UART1) has full modem control I/O, and one UART (USART4) supports IrDA, synchronous mode, and a smart card mode conforming to ISO7816 - 3.
- Three SSP controllers with FIFO and multi - protocol capabilities. The SSP interfaces can be used with the GPDMA controller.
- Three enhanced I²C - bus interfaces, one with a true open - drain output supporting the full I²C - bus specification and Fast - mode Plus with data rates of 1 Mbit/s, two with standard port pins. Enhancements include multiple address recognition and monitor mode.
- I2S (Inter - IC Sound) interface for digital audio input or output. It can be used with the GPDMA.
- CAN controller with two channels.
- Digital peripherals:
- SD/MMC memory card interface.
- Up to 165 General Purpose I/O (GPIO) pins depending on the packaging, with configurable pull - up/down resistors, open - drain mode, and repeater mode. All GPIOs are located on an AHB bus for fast access and support Cortex - M4 bit - banding. GPIOs can be accessed by the General Purpose DMA Controller. Any pin of ports 0 and 2 can be used to generate an interrupt.
- Two external interrupt inputs configurable as edge/level sensitive. All pins on port 0 and port 2 can be used as edge sensitive interrupt sources.
- Four general purpose timers/counters, with a total of eight capture inputs and ten compare outputs. Each timer block has an external count input. Specific timer events can be selected to generate DMA requests.
- Quadrature encoder interface that can monitor one
C2909612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
