LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR10X2001FTL product image
  • WR10X2001FTL thumbnail 1
  • WR10X2001FTL thumbnail 2
  • WR10X2001FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR10X2001FTL

Manufacturer
WalsinAsian Brands
MPN
WR10X2001FTL
LCSC Part #
C2909483
Packaging
1210
Customer #
Key Attributes
RES 2kΩ ±1% 333mW 1210
DatasheetWalsin WR10X2001FTL
RoHS Compliance4 documents available
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.94
500+$ 0.0152$ 7.60
1,500+$ 0.0133$ 19.95
5,000+$ 0.0112$ 56.00
25,000+$ 0.0101$ 252.50
50,000+$ 0.0096$ 480.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1210
Power(Watts)333mW
Resistance2kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%