SM Switch MHR-08
| Manufacturer | SM SwitchAsian Brands |
| MPN | MHR-08 |
| LCSC Part # | C2909095 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROTARY 8POS TH |
| Datasheet | SM Switch MHR-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 200mA | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 8 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Type | Description | |
|---|---|---|
| Current Rating | 200mA | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 8 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6963$ 1.5267 | $ 1.53 |
| 10+ | $ 1.4216$ 1.2795 | $ 12.80 |
| 50+ | $ 1.1566$ 1.0410 | $ 52.05 |
| 100+ | $ 0.9879$ 0.8892 | $ 88.92 |
| 500+ | $ 0.9124$ 0.8212 | $ 410.60 |
| 1,000+ | $ 0.8771$ 0.7894 | $ 789.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 200mA | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 8 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Type | Description | |
|---|---|---|
| Current Rating | 200mA | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 8 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C2909095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PHR-08 | SM Switch | Similar | Through Hole | 0 | $1.3860 $1.6305 | ||
| MHR-08-WB(thin) | SM Switch | Similar | Through Hole | 0 | $1.3278 $1.5621 |



