BL BL1532TQFN
| Manufacturer | BLAsian Brands |
| MPN | BL1532TQFN |
| LCSC Part # | C2909088 |
| Packaging | QFN-10(1.8x1.4) |
| Customer # | |
| Key Attributes | USB2.0 DPDT Analog Switch |
| Datasheet | BL BL1532TQFN |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | BL | |
| Packaging | QFN-10(1.8x1.4) | |
| Features | Glitch-free switching;Fault protection;Power-off isolation | |
| Turn-on time | 30ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.3V~5V | |
| Ron | 4.5Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 200ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.7pF | |
| Bandwidth | 720MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | BL | |
| Packaging | QFN-10(1.8x1.4) | |
| Features | Glitch-free switching;Fault protection;Power-off isolation | |
| Turn-on time | 30ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5V | |
| Ron | 4.5Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 200ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.7pF | |
| Bandwidth | 720MHz |
Introduction
The BL1532 is a Low-Power, Two-Port, High-Speed, USB2.0 (480Mbps) double –pole double-throw (DPDT) Analog Switch featuring an On-Resistance of 4.5 ohm at VCC = 3V and a Low On Capacitance 3.7pf Typical. The BL1532 is compatible with the requirements of USB2.0 and the wide bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to channel crosstalk also minimizes interference. Break-before-make function for both parts eliminates signal disruption during switching from preventing both switches being enabled simultaneously. The BL1532 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the Sel pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.
Features
- Wide Power Supply Range: 2.3V to 5V
- Low On Capacitance 3.7pf Typical
- Low On Resistance 4.5Ω (typ) at 3V VDD when V_SW = 0.4V
- High Bandwidth (-3db): >720MHz without C_L and >550MHz with C_L = 5pF
- Low Power Consumption: 1uA Maximum
- ESD: pass 8kV HBM test
- Over voltage tolerance (OVT) on all USB ports up to 5.25V without external components
- TTL/CMOS Compatible
- Break-Before-Make Switching
- Operation Temperature Range: -40°C to 85°C
- UTQFN1.8×1.4-10L and MSOP10L Package
Applications
- Cell phone
- PDAs
- Digital camera
- Notebook
- LCD Monitor
- TV
- SET-TOP BOX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | BL | |
| Packaging | QFN-10(1.8x1.4) | |
| Features | Glitch-free switching;Fault protection;Power-off isolation | |
| Turn-on time | 30ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.3V~5V | |
| Ron | 4.5Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 200ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.7pF | |
| Bandwidth | 720MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | BL | |
| Packaging | QFN-10(1.8x1.4) | |
| Features | Glitch-free switching;Fault protection;Power-off isolation | |
| Turn-on time | 30ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5V | |
| Ron | 4.5Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 200ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.7pF | |
| Bandwidth | 720MHz |
Introduction
The BL1532 is a Low-Power, Two-Port, High-Speed, USB2.0 (480Mbps) double –pole double-throw (DPDT) Analog Switch featuring an On-Resistance of 4.5 ohm at VCC = 3V and a Low On Capacitance 3.7pf Typical. The BL1532 is compatible with the requirements of USB2.0 and the wide bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to channel crosstalk also minimizes interference. Break-before-make function for both parts eliminates signal disruption during switching from preventing both switches being enabled simultaneously. The BL1532 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the Sel pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.
Features
- Wide Power Supply Range: 2.3V to 5V
- Low On Capacitance 3.7pf Typical
- Low On Resistance 4.5Ω (typ) at 3V VDD when V_SW = 0.4V
- High Bandwidth (-3db): >720MHz without C_L and >550MHz with C_L = 5pF
- Low Power Consumption: 1uA Maximum
- ESD: pass 8kV HBM test
- Over voltage tolerance (OVT) on all USB ports up to 5.25V without external components
- TTL/CMOS Compatible
- Break-Before-Make Switching
- Operation Temperature Range: -40°C to 85°C
- UTQFN1.8×1.4-10L and MSOP10L Package
Applications
- Cell phone
- PDAs
- Digital camera
- Notebook
- LCD Monitor
- TV
- SET-TOP BOX
C2909088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



