LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLR2725-4W-0.5mR-1%-15ppm product image
  • HoLR2725-4W-0.5mR-1%-15ppm thumbnail 1
  • HoLR2725-4W-0.5mR-1%-15ppm thumbnail 2
  • HoLR2725-4W-0.5mR-1%-15ppm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLR2725-4W-0.5mR-1%-15ppm

Manufacturer
MilliohmAsian Brands
MPN
HoLR2725-4W-0.5mR-1%-15ppm
LCSC Part #
C2908369
Packaging
2725
Customer #
Key Attributes
RES 0.5mΩ ±1% 4W 2725
DatasheetMilliohm HoLR2725-4W-0.5mR-1%-15ppm
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.4841$ 0.48
10+$ 0.3947$ 3.95
30+$ 0.3574$ 10.72
100+$ 0.3103$ 31.03
500+$ 0.2356$ 117.80
1,000+$ 0.2226$ 222.60
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging2725
Resistance0.5mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HoXLR2725D-4W-0.5mR-1%MilliohmSimilar2725325$ 0.2645
HoLR2725D-4W-0.5mR-1%MilliohmSimilar27252,760$ 0.3309
HOBB2725-5W-0.5mr-1%MilliohmSimilar27251,875$ 0.3575
3 more alternative parts.View all substitutes