RENESAS R7S910018CBG#AC0
| Manufacturer | |
| MPN | R7S910018CBG#AC0 |
| LCSC Part # | C2908242 |
| Packaging | FBGA-320(17x17) |
| Customer # | |
| Key Attributes | ARM Cortex-R4F 32 Bit 600MHz FBGA-320(17x17) Microcontrollers RoHS |
| Datasheet | RENESAS R7S910018CBG#AC0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-320(17x17) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 209 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-320(17x17) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 209 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
300 MHz/450 MHz/600 MHz, MCU with Arm Cortex-R4 and -M3, on-chip FPU, 498/747/996 DMIPS, up to 1 Mbyte of on-chip extended SRAM, Ethernet MAC, EtherCAT, USB 2.0 high-speed, CAN, various communications interfaces such as an SPI multi-I/O bus controller, ΔΣ interface, safety functions, encoder interfaces, and security functions
Features
AI Translation
- On-chip 32-bit Arm Cortex-R4 processor
- High-speed realtime control with maximum operating frequency of 300/450/600 MHz
- Capable of 498/747/996 DMIPS (in operation at 300/450/600 MHz)
- On-chip 32-bit Arm Cortex-R4 (revision r1p4)
- Tightly coupled memory (TCM) with ECC: 512 Kbytes/32 Kbytes
- Instruction cache/data cache with ECC: 8 Kbytes per cache
- High-speed interrupt
- The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at singleprecision and double-precision.
- Harvard architecture with 8-stage pipeline
- Supports the memory protection unit (MPU)
- Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces
- On-chip 32-bit Arm Cortex-M3 processor (in products incorporating an R-IN engine)
- 150-MHz operating frequency
- On-chip 32-bit Arm Cortex-M3 (revision r2p1)
- RISC Harvard architecture with 3-stage pipeline
- Supports the memory protection unit (MPU)
- Low power consumption
- Standby mode, sleep mode, and module stop function
- On-chip extended SRAM
- Up to 1 Mbyte of the on-chip extended SRAM with ECC 150 MHz
- Data transfer
- DMAC: 16 channels × 2 units
- DMAC for the Ethernet controller: 1 channel
- Event link controller
- Module operations can be started by event signals rather than by interrupt handlers.
- Linked operation of modules is available even while the CPU is in the sleep state.
- Reset and power supply voltage control
- Four reset sources including a pin reset
- Dual power-voltage configuration: 3.3 V (I/O unit), 1.2 V (internal)
- Clock functions
- External clock/oscillator input frequency: 25 MHz
- CPU clock frequency: Up to 300/450/600 MHz
- Low-speed on-chip oscillator (LOCO): 240 kHz
- Independent watchdog timer
- Operated by a clock signal obtained by frequency-dividing the clock signal from the low-speed on-chip oscillator: Up to 120 kHz
- Safety functions
- Register write protection, input clock oscillation stop detection, CRC, IWDTa, and A/D self-diagnosis
- An error control module is incorporated to generate a pin signal output, interrupt, or internal reset in response to errors originating in the various modules.
- Security functions (optional)
- Boot mode with security through encryption
- Encoder interfaces (optional)
- 2 channels
- EnDat 2.2, BiSS-C, FA-CODER, A-format, and HIPERFACE DSL-compliant interfaces
- Frequency-divided output from an encoder
- Various communications interfaces
- Ethernet - EtherCAT slave controller: 2 ports (optional)
- Ethernet MAC: 1 port (an Ethernet switch is not used) or
- Ethernet MAC: 1 port (an Ethernet switch to support 2 ports is used)
- USB 2.0 high-speed host/function : 1 channel
- CAN (compliant with ISO11898-1): 2 channels (max.)
- SCIFA with 16-byte transmission and reception FIFOs: 5 channels
- I²C bus interface: 2 channels for transfer at up to 400 kbps
- RSPIa: 4 channels
- SPIBSC: Provides a single interface for multi-I/O compatible serial flash memory
- External address space
- Buses for high-speed data transfer at 75 MHz (max.)
- Support for up to 6 CS areas
- 8-, 16-, or 32-bit bus space is selectable per area
- 16-bit TPUa (12 channels), MTU3a (9 channels), GPTa (4 channels): Input capture, output compare, PWM waveform output
- 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
- Serial sound interface (1 channel)
- ΔΣ interface
- Up to 4 ΔΣ modulators are connectable externally.
- 12-bit A/D converters
- 12 bits × 2 units (max.) (8 channels for unit 0; 16 channels for unit 1)
- Self diagnosis
- Detection of analog input disconnection
- Temperature sensor for measuring temperature within the chip
- General-purpose I/O ports
- 5-V tolerance, open drain, input pull-up
- Multi-function pin controller
- The locations of input/output functions for peripheral modules are selectable from among multiple pins.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6196 | $ 2.62 |
| 200+ | $ 1.0135 | $ 202.70 |
| 500+ | $ 0.9791 | $ 489.55 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-320(17x17) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 209 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-320(17x17) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 209 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
300 MHz/450 MHz/600 MHz, MCU with Arm Cortex-R4 and -M3, on-chip FPU, 498/747/996 DMIPS, up to 1 Mbyte of on-chip extended SRAM, Ethernet MAC, EtherCAT, USB 2.0 high-speed, CAN, various communications interfaces such as an SPI multi-I/O bus controller, ΔΣ interface, safety functions, encoder interfaces, and security functions
Features
AI Translation
- On-chip 32-bit Arm Cortex-R4 processor
- High-speed realtime control with maximum operating frequency of 300/450/600 MHz
- Capable of 498/747/996 DMIPS (in operation at 300/450/600 MHz)
- On-chip 32-bit Arm Cortex-R4 (revision r1p4)
- Tightly coupled memory (TCM) with ECC: 512 Kbytes/32 Kbytes
- Instruction cache/data cache with ECC: 8 Kbytes per cache
- High-speed interrupt
- The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at singleprecision and double-precision.
- Harvard architecture with 8-stage pipeline
- Supports the memory protection unit (MPU)
- Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces
- On-chip 32-bit Arm Cortex-M3 processor (in products incorporating an R-IN engine)
- 150-MHz operating frequency
- On-chip 32-bit Arm Cortex-M3 (revision r2p1)
- RISC Harvard architecture with 3-stage pipeline
- Supports the memory protection unit (MPU)
- Low power consumption
- Standby mode, sleep mode, and module stop function
- On-chip extended SRAM
- Up to 1 Mbyte of the on-chip extended SRAM with ECC 150 MHz
- Data transfer
- DMAC: 16 channels × 2 units
- DMAC for the Ethernet controller: 1 channel
- Event link controller
- Module operations can be started by event signals rather than by interrupt handlers.
- Linked operation of modules is available even while the CPU is in the sleep state.
- Reset and power supply voltage control
- Four reset sources including a pin reset
- Dual power-voltage configuration: 3.3 V (I/O unit), 1.2 V (internal)
- Clock functions
- External clock/oscillator input frequency: 25 MHz
- CPU clock frequency: Up to 300/450/600 MHz
- Low-speed on-chip oscillator (LOCO): 240 kHz
- Independent watchdog timer
- Operated by a clock signal obtained by frequency-dividing the clock signal from the low-speed on-chip oscillator: Up to 120 kHz
- Safety functions
- Register write protection, input clock oscillation stop detection, CRC, IWDTa, and A/D self-diagnosis
- An error control module is incorporated to generate a pin signal output, interrupt, or internal reset in response to errors originating in the various modules.
- Security functions (optional)
- Boot mode with security through encryption
- Encoder interfaces (optional)
- 2 channels
- EnDat 2.2, BiSS-C, FA-CODER, A-format, and HIPERFACE DSL-compliant interfaces
- Frequency-divided output from an encoder
- Various communications interfaces
- Ethernet - EtherCAT slave controller: 2 ports (optional)
- Ethernet MAC: 1 port (an Ethernet switch is not used) or
- Ethernet MAC: 1 port (an Ethernet switch to support 2 ports is used)
- USB 2.0 high-speed host/function : 1 channel
- CAN (compliant with ISO11898-1): 2 channels (max.)
- SCIFA with 16-byte transmission and reception FIFOs: 5 channels
- I²C bus interface: 2 channels for transfer at up to 400 kbps
- RSPIa: 4 channels
- SPIBSC: Provides a single interface for multi-I/O compatible serial flash memory
- External address space
- Buses for high-speed data transfer at 75 MHz (max.)
- Support for up to 6 CS areas
- 8-, 16-, or 32-bit bus space is selectable per area
- 16-bit TPUa (12 channels), MTU3a (9 channels), GPTa (4 channels): Input capture, output compare, PWM waveform output
- 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
- Serial sound interface (1 channel)
- ΔΣ interface
- Up to 4 ΔΣ modulators are connectable externally.
- 12-bit A/D converters
- 12 bits × 2 units (max.) (8 channels for unit 0; 16 channels for unit 1)
- Self diagnosis
- Detection of analog input disconnection
- Temperature sensor for measuring temperature within the chip
- General-purpose I/O ports
- 5-V tolerance, open drain, input pull-up
- Multi-function pin controller
- The locations of input/output functions for peripheral modules are selectable from among multiple pins.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

