SPTECH MJ11030
| Manufacturer | SPTECHAsian Brands |
| MPN | MJ11030 |
| LCSC Part # | C2908033 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | Silicon NPN Darlington Power Transistor |
| Datasheet | SPTECH MJ11030 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 5mA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 90V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | 50A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 5mA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 90V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | 50A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Collector-emitter breakdown voltage: V(BR)CEO = 90 V (min)
- High DC current gain: hFE = 1000 (min) @IC = 25A; hFE = 400 (min) @IC = 50A
- Complementary to PNP type MJ11031
Applications
AI Translation
- Designed as output devices in general-purpose complementary amplifier applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.589$ 8.1596 | $ 8.16 |
| 10+ | $ 8.2662$ 7.8529 | $ 78.53 |
| 25+ | $ 8.0695$ 7.6661 | $ 191.65 |
| 100+ | $ 7.904$ 7.5088 | $ 750.88 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 5mA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 90V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | 50A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 5mA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 90V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | 50A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Collector-emitter breakdown voltage: V(BR)CEO = 90 V (min)
- High DC current gain: hFE = 1000 (min) @IC = 25A; hFE = 400 (min) @IC = 50A
- Complementary to PNP type MJ11031
Applications
AI Translation
- Designed as output devices in general-purpose complementary amplifier applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MJ11032 | SPTECH | Similar | TO-3 | 17 | $6.2198 $6.5471 | ||
| MJ10016 | SPTECH | Similar | TO-3 | 0 | $ 4.629 |
2 more alternative parts.View all substitutes



