SPTECH BUH517
| Manufacturer | SPTECHAsian Brands |
| MPN | BUH517 |
| LCSC Part # | C2908006 |
| Packaging | TO-3PML |
| Customer # | |
| Key Attributes | TRANS NPN 700V 8A TO-3PML |
| Datasheet | SPTECH BUH517 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PML | |
| Current - Collector Cutoff | 2mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 6 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 60W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PML | |
| Current - Collector Cutoff | 2mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 6 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 60W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- With TO-3PML package High voltage, high speed
- Low collector saturation voltage
Applications
AI Translation
- Horizontal deflection stage in standard and high resolution displays for TV's and monitors.
- Switching power supplies for TV's and monitors.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1285$ 2.9721 | $ 2.97 |
| 10+ | $ 2.6566$ 2.5238 | $ 25.24 |
| 30+ | $ 2.3009$ 2.1859 | $ 65.58 |
| 90+ | $ 1.9978$ 1.8980 | $ 170.82 |
| 510+ | $ 1.8617$ 1.7687 | $ 902.04 |
| 990+ | $ 1.8027$ 1.7126 | $ 1695.47 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PML | |
| Current - Collector Cutoff | 2mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 6 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 60W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PML | |
| Current - Collector Cutoff | 2mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 6 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 60W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- With TO-3PML package High voltage, high speed
- Low collector saturation voltage
Applications
AI Translation
- Horizontal deflection stage in standard and high resolution displays for TV's and monitors.
- Switching power supplies for TV's and monitors.
C2908006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



