LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC164N

Manufacturer
MPN
SN74HC164N
LCSC Part #
C2908
Packaging
DIP-14
Customer #
Key Attributes
8-Bit Parallel-Out Serial Shift Registers
DatasheetTI SN74HC164N
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTI
PackagingDIP-14
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output TypePush-Pull
Current - Output High(IOH)4mA
Series74HC
Current - Output Low(IOL)4mA
Number of Elements1
Output Current4mA
FeaturesAsynchronous clear function
Propagation Delay20ns@6V,50pF
FunctionSerial-to-Parallel

Introduction

AI Translation

These 8-bit shift registers feature AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK.

Features

AI Translation
  • Wide Operating Voltage Range of 2V to 6V
  • Outputs Can Drive Up to 10 LSTTL Loads
  • Low Power Consumption, 80 μA Maximum ICC
  • Typical tpd = 20 ns
  • ±4 mA Output Drive at 5V
  • Low Input Current of 1 μA Maximum
  • AND-Gated (Enable/Disable) Serial Inputs
  • Fully Buffered Clock and Serial Inputs
  • Direct Clear

Applications

AI Translation
  • Programmable Logic Controllers
  • Appliances
  • Video Display Systems
  • Output Expander