SPTECH 2SC2987
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SC2987 |
| LCSC Part # | C2907921 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | TRANS NPN 140V 12A TO-3PN |
| Datasheet | SPTECH 2SC2987 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 120W | |
| Current - Collector(Ic) | 12A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 320 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 120W | |
| Current - Collector(Ic) | 12A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Breakdown Voltage: $V_{(BR)CEO} = 140 \mathrm{~V}(\mathrm{Min})$
- Good Linearity of hFE
- Complement to Type 2SA1227
Applications
AI Translation
- For audio frequency power amplifier applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7142$ 1.6285 | $ 1.63 |
| 10+ | $ 1.4586$ 1.3857 | $ 13.86 |
| 30+ | $ 1.2472$ 1.1849 | $ 35.55 |
| 90+ | $ 1.0833$ 1.0292 | $ 92.63 |
| 510+ | $ 1.0096$ 0.9592 | $ 489.19 |
| 990+ | $ 0.9768$ 0.9280 | $ 918.72 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 120W | |
| Current - Collector(Ic) | 12A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 320 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 120W | |
| Current - Collector(Ic) | 12A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Breakdown Voltage: $V_{(BR)CEO} = 140 \mathrm{~V}(\mathrm{Min})$
- Good Linearity of hFE
- Complement to Type 2SA1227
Applications
AI Translation
- For audio frequency power amplifier applications.
C2907921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



