LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH 2SA1930 product image
  • 2SA1930 thumbnail 1
  • 2SA1930 thumbnail 2
  • 2SA1930 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH 2SA1930

Manufacturer
SPTECHAsian Brands
MPN
2SA1930
LCSC Part #
C2907663
Packaging
TO-220F
Customer #
Key Attributes
TRANS PNP 180V 2A TO-220F
DatasheetSPTECH 2SA1930
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 891
891 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.631$ 0.5995$ 0.60
10+$ 0.5146$ 0.4889$ 4.89
50+$ 0.4573$ 0.4345$ 21.73
100+$ 0.3983$ 0.3784$ 37.84
500+$ 0.3639$ 0.3458$ 172.90
1,000+$ 0.3475$ 0.3302$ 330.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-220F
Operating Temperature-
Current - Collector Cutoff5uA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO180V
DC Current Gain320
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation20W
Current - Collector(Ic)2A
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))1V

Introduction

AI Translation
  • High Transition Frenquency: fT = 200 MHz (Typ.)
  • Complementary to 2SC5171

Applications

AI Translation
  • Power amplifier applications
  • Driver stage amplifier applications