TECH PUBLIC PESD12VV1BL
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD12VV1BL |
| LCSC Part # | C2905621 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 12VC DFN1006-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±12V
- Ultra low capacitance: 7pF typical
- Ultralow leakage: nA level
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 8A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets & Accessories
- Personal Digital Assistants
- Display Port
- MDDI Ports
- Audio Players
- PCI Express
- Serial ATA
In-Stock: 8,140
8,140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0242 | $ 4.84 |
| 600+ | $ 0.0208 | $ 12.48 |
| 2,000+ | $ 0.0188 | $ 37.60 |
| 10,000+ | $ 0.0152 | $ 152.00 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±12V
- Ultra low capacitance: 7pF typical
- Ultralow leakage: nA level
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 8A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets & Accessories
- Personal Digital Assistants
- Display Port
- MDDI Ports
- Audio Players
- PCI Express
- Serial ATA
C2905621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



