kinghelm KH-2.54FH-1X12P-H8.5
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.54FH-1X12P-H8.5 |
| LCSC Part # | C2905419 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 2.54mm SINGLE ROW TH |
| Datasheet | kinghelm KH-2.54FH-1X12P-H8.5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 12P | |
| Current Rating | 3A | |
| PIN Length | 3mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 12P | |
| Current Rating | 3A | |
| PIN Length | 3mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 12P | |
| Current Rating | 3A | |
| PIN Length | 3mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 12P | |
| Current Rating | 3A | |
| PIN Length | 3mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
C2905419 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



