UNI-ROYAL CFR01SJ0330A10
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CFR01SJ0330A10 |
| LCSC Part # | C2905223 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 33Ω ±5% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | UNI-ROYAL CFR01SJ0330A10 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 33Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 33Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 240
240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0227 | $ 0.45 |
| 200+ | $ 0.0178 | $ 3.56 |
| 1,000+ | $ 0.0146 | $ 14.60 |
| 2,000+ | $ 0.0129 | $ 25.80 |
| 10,000+ | $ 0.0115 | $ 115.00 |
| 20,000+ | $ 0.0108 | $ 216.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 33Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 33Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C2905223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP02SJ0330A10 | UNI-ROYAL | Through Hole,D4.5xL11.5mm | 80 | $ 0.0369 | ||
| MOR02SJ0330A10 | UNI-ROYAL | Through Hole,D4.5xL11.5mm | 0 | $ 0.0314 | ||
| KNP01WJ0330A10 | UNI-ROYAL | Through Hole,D4.5xL11.5mm | 0 | $ 0.0452 | ||
| MF02SFF330JA10 | UNI-ROYAL | Through Hole,D4.5xL11.5mm | 0 | $ 0.0187 |



