LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT1206-1/4W-5.1R-1% product image
  • HoLTT1206-1/4W-5.1R-1% thumbnail 1
  • HoLTT1206-1/4W-5.1R-1% thumbnail 2
  • HoLTT1206-1/4W-5.1R-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-5.1R-1%

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-5.1R-1%
LCSC Part #
C2904568
Packaging
1206
Customer #
Key Attributes
RES 5.1Ω ±1% 250mW 1206
DatasheetMilliohm HoLTT1206-1/4W-5.1R-1%
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,650
2,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.014$ 7.00
1,500+$ 0.012$ 18.00
5,000+$ 0.01$ 50.00
25,000+$ 0.0089$ 222.50
50,000+$ 0.0084$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance5.1Ω
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HoCR1206-1/2W-5R1-1%MilliohmSimilar12065,300$ 0.0404
1 more alternative parts.View all substitutes