Man Yue Tech ERT226M2WI16RR
| Manufacturer | Man Yue TechAsian Brands |
| MPN | ERT226M2WI16RR |
| LCSC Part # | C2903656 |
| Packaging | Through Hole,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 450V TH |
| Datasheet | Man Yue Tech ERT226M2WI16RR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 3,390
3,390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3477 | $ 1.74 |
| 50+ | $ 0.278 | $ 13.90 |
| 200+ | $ 0.2481 | $ 49.62 |
| 400+ | $ 0.2108 | $ 84.32 |
| 2,400+ | $ 0.1941 | $ 465.84 |
| 5,000+ | $ 0.1842 | $ 921.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



