3PEAK TPL740F18-5TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPL740F18-5TR |
| LCSC Part # | C2902357 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 500mA SOT-23-5 |
| Datasheet | 3PEAK TPL740F18-5TR |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TPL740 series is a family of high-performance, low-dropout linear regulators. The series supports output currents up to 500 mA, featuring low quiescent current and high power supply rejection ratio. The TPL740 series maintains stability with ceramic output capacitors ranging from 2.2 μF to 10 μF. The series offers a high PSRR of up to 60 dB at 1 kHz, making it well-suited for noise-sensitive applications where effective suppression of high noise generated by upstream power supplies is required. A quiescent current as low as 49 μA and a shutdown current of only 20 nA make the TPL740 series an ideal choice for battery-powered portable devices. Foldback current limiting and thermal overload protection circuits enhance reliability under heavy load conditions. The TPL740 series is available in multiple output voltage options, including fixed and adjustable versions, with output voltage accuracy of ±2% across all operating conditions. The operating junction temperature range is guaranteed from −40°C to +125°C.
Features
- Input voltage range: 2.4 V to 5.5 V
- Output voltage options: Fixed: 1.2 V, 1.8 V, 2.5 V, 2.8 V, 3 V, 3.3 V; Adjustable: 0.8 V to 5 V
- High output accuracy: ±1% typical at room temperature; ±2% over full operating conditions
- Maximum output current: 500 mA
- Low dropout voltage: 400 mV at 500 mA
- Low quiescent and shutdown current
- Foldback current limiting and thermal protection
- Stable with 2.2 μF ceramic capacitor
- Inrush input current limiting during startup
- Thermal shutdown protection
- Junction temperature range: −40°C to +125°C
- Package options: SOT23-5, SOT89-3, DFN1×1-4
Applications
- Battery-powered handheld devices
- Point-of-sale terminals
- Video surveillance
- Wireless and IoT modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1161 | $ 0.58 |
| 50+ | $ 0.0898 | $ 4.49 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0668 | $ 33.40 |
| 3,000+ | $ 0.0589 | $ 176.70 |
| 6,000+ | $ 0.0549 | $ 329.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TPL740 series is a family of high-performance, low-dropout linear regulators. The series supports output currents up to 500 mA, featuring low quiescent current and high power supply rejection ratio. The TPL740 series maintains stability with ceramic output capacitors ranging from 2.2 μF to 10 μF. The series offers a high PSRR of up to 60 dB at 1 kHz, making it well-suited for noise-sensitive applications where effective suppression of high noise generated by upstream power supplies is required. A quiescent current as low as 49 μA and a shutdown current of only 20 nA make the TPL740 series an ideal choice for battery-powered portable devices. Foldback current limiting and thermal overload protection circuits enhance reliability under heavy load conditions. The TPL740 series is available in multiple output voltage options, including fixed and adjustable versions, with output voltage accuracy of ±2% across all operating conditions. The operating junction temperature range is guaranteed from −40°C to +125°C.
Features
- Input voltage range: 2.4 V to 5.5 V
- Output voltage options: Fixed: 1.2 V, 1.8 V, 2.5 V, 2.8 V, 3 V, 3.3 V; Adjustable: 0.8 V to 5 V
- High output accuracy: ±1% typical at room temperature; ±2% over full operating conditions
- Maximum output current: 500 mA
- Low dropout voltage: 400 mV at 500 mA
- Low quiescent and shutdown current
- Foldback current limiting and thermal protection
- Stable with 2.2 μF ceramic capacitor
- Inrush input current limiting during startup
- Thermal shutdown protection
- Junction temperature range: −40°C to +125°C
- Package options: SOT23-5, SOT89-3, DFN1×1-4
Applications
- Battery-powered handheld devices
- Point-of-sale terminals
- Video surveillance
- Wireless and IoT modules
C2902357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPL905218-S5TR | 3PEAK | SOT-23-5 | 2,735 | $ 0.3442 | ||
| TPL905218-S5TR-S | 3PEAK | SOT-23-5 | 2,730 | $ 0.36 |



