onsemi NTP7D3N15MC
| Manufacturer | |
| MPN | NTP7D3N15MC |
| LCSC Part # | C2902303 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 101A TO-220 |
| Datasheet | onsemi NTP7D3N15MC |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 4.25nF | |
| Pd - Power Dissipation | 166W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 101A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 4.25nF | |
| Pd - Power Dissipation | 166W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 101A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum RDS(on) = 7.3 mΩ at VGS = 10 V, ID = 62 A
- Reverse recovery charge (Qrr) 50% lower than competing MOSFET suppliers
- Reduced switching noise/EMI
- 100% tested for single pulse avalanche energy (UIL)
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Synchronous rectification for ATX/server/telecom power supplies
- Motor drives and uninterruptible power supplies
- Micro solar inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 4.25nF | |
| Pd - Power Dissipation | 166W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 101A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 4.25nF | |
| Pd - Power Dissipation | 166W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 101A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum RDS(on) = 7.3 mΩ at VGS = 10 V, ID = 62 A
- Reverse recovery charge (Qrr) 50% lower than competing MOSFET suppliers
- Reduced switching noise/EMI
- 100% tested for single pulse avalanche energy (UIL)
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Synchronous rectification for ATX/server/telecom power supplies
- Motor drives and uninterruptible power supplies
- Micro solar inverters
C2902303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



