LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi LM1117MPX-ADJNOPB

Manufacturer
MPN
LM1117MPX-ADJNOPB
LCSC Part #
C2902259
Packaging
SOT-223
Customer #
Key Attributes
800 mA Low-Dropout Linear Regulator
Datasheetonsemi LM1117MPX-ADJNOPB
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-223
Output Voltage1.25V~13.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)6mA
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
FeaturesOver Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The LM1117 features a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three−terminal adjustable regulators. These devices contain output current limiting, safe operating area compensation and thermal shutdown protection making them designer friendly for powering numerous consumer and industrial products. The LM1117 series is pin compatible with the older LM317 and its derivative device types.

Features

AI Translation
  • Available in 1.8 V, 2.5 V, 3.3 V, 5.0 V, and Adjustable Versions
  • Space−Saving SOT−223 Package
  • Current Limiting and Thermal Protection
  • Output Current 800 mA
  • Line Regulation 0.2% (Maximum)
  • Load Regulation 0.4% (Maximum)
  • Temperature Range: -40°C to 125°C
  • These are Pb-Free Devices

Applications

AI Translation
  • Post Regulator for Switching DC−DC Converter
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Portable Instrumentation
  • Active SCSI Termination Regulation